



RL2004-16.4-59-D1 | |
|---|---|
DigiKey Part Number | KC011N-ND |
Manufacturer | |
Manufacturer Product Number | RL2004-16.4-59-D1 |
Description | THERMISTOR NTC 25OHM 3096K DISC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 25 Disc, 5.6mm Dia x 3.3mm W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 25 | |
Resistance Tolerance | ±10% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3096K | |
B25/100 | - | |
Operating Temperature | -50°C ~ 150°C | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc, 5.6mm Dia x 3.3mm W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.55000 | kr.11.55 |
| 5 | kr.10.20400 | kr.51.02 |
| 10 | kr.9.72700 | kr.97.27 |
| 25 | kr.9.14600 | kr.228.65 |
| 50 | kr.8.75260 | kr.437.63 |
| 100 | kr.8.39080 | kr.839.08 |
| 500 | kr.7.66466 | kr.3,832.33 |
| 1.000 | kr.7.39434 | kr.7,394.34 |
| 5.000 | kr.6.85025 | kr.34,251.25 |
| Unit Price without VAT: | kr.11.55000 |
|---|---|
| Unit Price with VAT: | kr.14.43750 |











