
NPI-19J-030A2 | |
|---|---|
DigiKey Part Number | 45-NPI-19J-030A2-ND |
Manufacturer | |
Manufacturer Product Number | NPI-19J-030A2 |
Description | SENSOR 30PSIA 1/8"NPT 14BIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 30PSI (206.84kPa) Absolute Male - 1/8" (3.18mm) NPT 14 b Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | 30PSI (206.84kPa) | |
Output Type | I2C | |
Output | 14 b | |
Accuracy | ±1% | |
Voltage - Supply | 2.5V ~ 5.5V | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Wire Leads | |
Maximum Pressure | 60PSI (413.69kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.510.26000 | kr.510.26 |
| 5 | kr.472.78600 | kr.2,363.93 |
| 10 | kr.458.81400 | kr.4,588.14 |
| 25 | kr.442.10120 | kr.11,052.53 |
| 50 | kr.430.66400 | kr.21,533.20 |
| 100 | kr.420.16140 | kr.42,016.14 |
| Unit Price without VAT: | kr.510.26000 |
|---|---|
| Unit Price with VAT: | kr.637.82500 |


