
AZ971-1C-24DE | |
|---|---|
DigiKey Part Number | 3385-AZ971-1C-24DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ971-1C-24DE |
Description | RELAY AUTOMOTIVE SPDT 30A 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Zettler | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 66.3 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 1.44 VDC | |
Operate Time | 5 ms | |
Release Time | 3 ms | |
Features | Sealed - Epoxy | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 362 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.56936 | kr.10,569.36 |
| Unit Price without VAT: | kr.10.56936 |
|---|---|
| Unit Price with VAT: | kr.13.21170 |






