Parametric Equivalent

AZ762T-1AE-110DE | |
|---|---|
DigiKey Part Number | 3385-AZ762T-1AE-110DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ762T-1AE-110DE |
Description | RELAY GEN PURPOSE SPST 16A 110V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 110VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 440VAC, 125VDC - Max | |
Load - Max Switching | 4432VA | |
Coil Current | 4.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 77 VDC | |
Must Release Voltage | 11 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO), Tungsten (W) | |
Approval Agency | CUR, UL, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 25.2 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.30.85914 | kr.30,859.14 |
| Unit Price without VAT: | kr.30.85914 |
|---|---|
| Unit Price with VAT: | kr.38.57393 |

