XC3S5000-5FGG900C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 0
Unit Price: kr.520.32000
Datasheet

Similar


Efinix, Inc.
In Stock: 113
Unit Price: kr.157.44000
Datasheet
XC6SLX150-3FGG900I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC3S5000-5FGG900C

DigiKey Part Number
XC3S5000-5FGG900C-ND
Manufacturer
Manufacturer Product Number
XC3S5000-5FGG900C
Description
IC FPGA 633 I/O 900FBGA
Customer Reference
Detailed Description
Spartan®-3 Field Programmable Gate Array (FPGA) IC 633 1916928 74880 900-BBGA
Datasheet
 Datasheet
EDA/CAD Models
XC3S5000-5FGG900C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
8320
Number of Logic Elements/Cells
74880
Total RAM Bits
1916928
Number of I/O
633
Number of Gates
5000000
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
900-FBGA (31x31)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes