
AMI-M12AA-1-3-B | |
|---|---|
DigiKey Part Number | 4148-AMI-M12AA-1-3-B-ND |
Manufacturer | |
Manufacturer Product Number | AMI-M12AA-1-3-B |
Description | LINE FILTER 250VAC 3A CHASS MNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V 50/60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Category | Current 3 A |
Manufacturer Altran Magnetics, LLC | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Operating Temperature -10°C ~ 40°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Quick Connect |
Configuration Two Stage | Inductance 1.03mH |
Voltage - Rated AC 250V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.123.82000 | kr.123.82 |
| 10 | kr.101.06000 | kr.1,010.60 |
| 35 | kr.90.48457 | kr.3,166.96 |
| 70 | kr.85.11457 | kr.5,958.02 |
| 105 | kr.82.11990 | kr.8,622.59 |
| Unit Price without VAT: | kr.123.82000 |
|---|---|
| Unit Price with VAT: | kr.154.77500 |


