
EP1C6Q240C7N | |
|---|---|
DigiKey Part Number | 544-1812-ND |
Manufacturer | |
Manufacturer Product Number | EP1C6Q240C7N |
Description | IC FPGA 185 I/O 240QFP |
Customer Reference | |
Detailed Description | Cyclone® Field Programmable Gate Array (FPGA) IC 185 92160 5980 240-BFQFP |
Datasheet | Datasheet |
EDA/CAD Models | EP1C6Q240C7N Models |
Category | Total RAM Bits 92160 |
Mfr | Number of I/O 185 |
Series | Voltage - Supply 1.425V ~ 1.575V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 598 | Supplier Device Package 240-PQFP (32x32) |
Number of Logic Elements/Cells 5980 | Base Product Number |



