
AGFB014R24D2E3V | |
|---|---|
DigiKey Part Number | 544-AGFB014R24D2E3V-ND |
Manufacturer | |
Manufacturer Product Number | AGFB014R24D2E3V |
Description | IC FPGA AGILEX-F 2340FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, ARM NEON, Floating point System On Chip (SOC) IC Agilex F FPGA - 1.4M Logic Elements 1.4GHz 2340-BGA (45x42) |
Datasheet | Datasheet |
Category | Peripherals DMA, WDT |
Manufacturer Altera | Connectivity EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG |
Series | Speed 1.4GHz |
Packaging Tray | Primary Attributes FPGA - 1.4M Logic Elements |
Part Status Active | Operating Temperature 0°C ~ 100°C (TJ) |
Architecture MPU, FPGA | Package / Case 2340-BFBGA Exposed Pad |
Core Processor Quad ARM® Cortex®-A53 MPCore™ with CoreSight™, ARM NEON, Floating point | Supplier Device Package 2340-BGA (45x42) |
RAM Size 256KB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | kr.93,600.61333 | kr.280,801.84 |
| Unit Price without VAT: | kr.93,600.61333 |
|---|---|
| Unit Price with VAT: | kr.117,000.76666 |

