MV153-10-V-L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: kr.5.13540
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.12.49000
Datasheet
Image for MV153-10-V-L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV153-10-V-L

DigiKey Part Number
1920-MV153-10-V-L-ND
Manufacturer
Manufacturer Product Number
MV153-10-V-L
Description
PCB TERM BLK, 10.00MM, 3 POLE, F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
Altech Corporation
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Number of Levels
1
Housing Material
Polyamide (PA), Nylon
Positions Per Level
3
Contact Material - Plating
Copper - Tin Plated
Pitch
0.394" (10.00mm)
Clamp Material - Plating
Copper - Nickel Plated
Mating Orientation
Horizontal with Board
Screw Material - Plating
Steel, Galvanized
Current
13.5 A
Torque - Screw
0.51 Nm (4.5 Lb-In)
Voltage
600 V
Screw Thread
M3
Wire Gauge
16-30 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MV153-10-VAltech Corporation01920-MV153-10-V-NDkr.5.13540Parametric Equivalent
282838-3TE Connectivity AMP Connectors0A135917-NDkr.12.49000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.5.13540kr.513.54
Manufacturers Standard Package
Unit Price without VAT:kr.5.13540
Unit Price with VAT:kr.6.41925