
EC12E2430803 | |
|---|---|
DigiKey Part Number | 4809-EC12E2430803-ND |
Manufacturer | |
Manufacturer Product Number | EC12E2430803 |
Description | ENCODER INCREM QUAD VERT PC PIN |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 24 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | EC12E2430803 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | - | |
Encoder Type | Incremental | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 24 | |
Voltage - Supply | 5V | |
Actuator Type | 12mm Dia Flatted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.06000 | kr.20.06 |
| 5 | kr.17.23400 | kr.86.17 |
| 10 | kr.16.14400 | kr.161.44 |
| 25 | kr.14.80160 | kr.370.04 |
| 50 | kr.13.86100 | kr.693.05 |
| 100 | kr.12.97740 | kr.1,297.74 |
| 250 | kr.11.89172 | kr.2,972.93 |
| 500 | kr.11.12806 | kr.5,564.03 |
| 1.000 | kr.10.40972 | kr.10,409.72 |
| Unit Price without VAT: | kr.20.06000 |
|---|---|
| Unit Price with VAT: | kr.25.07500 |






