
F2214IN BK007 | |
|---|---|
DigiKey Part Number | F2214INBK007-ND |
Manufacturer | |
Manufacturer Product Number | F2214IN BK007 |
Description | HEATSHRINK 4" X 50' BLACK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 4.000" (101.60mm) 2 to 1 Black 50.0' (15.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 50.0' (15.2m) | |
Inner Diameter - Supplied | 4.000" (101.60mm) | |
Inner Diameter - Recovered | 2.000" (50.80mm) | |
Recovered Wall Thickness | 0.055" (1.40mm) | |
Material | ||
Features | Flame Resistant, Fluid Resistant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5,843.12000 | kr.5,843.12 |
| 2 | kr.5,374.14000 | kr.10,748.28 |
| 3 | kr.5,117.49333 | kr.15,352.48 |
| 5 | kr.4,811.58400 | kr.24,057.92 |
| 7 | kr.4,620.16286 | kr.32,341.14 |
| 10 | kr.4,510.33000 | kr.45,103.30 |
| Unit Price without VAT: | kr.5,843.12000 |
|---|---|
| Unit Price with VAT: | kr.7,303.90000 |


