545 BK078 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Qualtek
In Stock: 1.426
Unit Price: kr.39.74000
Datasheet

Parametric Equivalent


Orion Fans
In Stock: 44
Unit Price: kr.61.95000
Datasheet

Parametric Equivalent


Qualtek
In Stock: 4.739
Unit Price: kr.40.13000
Datasheet

Parametric Equivalent


Qualtek
In Stock: 576
Unit Price: kr.32.45000
Datasheet

Parametric Equivalent


Qualtek
In Stock: 1.445
Unit Price: kr.41.15000
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 573
Unit Price: kr.194.56000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

545 BK078

DigiKey Part Number
545BK078-ND
Manufacturer
Manufacturer Product Number
545 BK078
Description
CRD 18AWG 5-15P - C13 7.50' 25PC
Customer Reference
Detailed Description
7.50' (2.29m) Power Cord Black NEMA 5-15P To IEC 320-C13 SVT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 5-15P
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SVT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
7.50' (2.29m)
Approval Agency Marking
CSA, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
10A
Operating Temperature
-20°C ~ 60°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.