Parametric Equivalent
5173C BK199 | |
|---|---|
DigiKey Part Number | 5173CBK199-ND |
Manufacturer | |
Manufacturer Product Number | 5173C BK199 |
Description | CABLE 3COND 16AWG BLK SHLD 1000' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 16 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Black |
Series | Ratings ISO 10993, UL Style 2464 |
Packaging Spool | Features Biological Compatibility, Drain Wire, Rip Cord |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -35°C ~ 105°C |
Number of Conductors 3 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 19/0.0117" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Suprashield®; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 70% |
Jacket (Insulation) Diameter 0.292" (7.42mm) | Base Product Number |
Shield Type Foil, Braid |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5173/1C BK199 | Alpha Wire | 0 | 5173/1CBK199-ND | kr.100.47207 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.100.47207 | kr.100,472.07 |
| Unit Price without VAT: | kr.100.47207 |
|---|---|
| Unit Price with VAT: | kr.125.59009 |


