3233 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3233 Series
3304 SL005

3304 SL001

DigiKey Part Number
A3304-1000-ND
Manufacturer
Manufacturer Product Number
3304 SL001
Description
CABLE 4COND 28AWG SHLD 1000'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 28 AWG Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.134" (3.40mm)
Shield Type
Braid
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-55°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0118" (0.300mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.40,365.44000kr.40,365.44
Manufacturers Standard Package
Unit Price without VAT:kr.40,365.44000
Unit Price with VAT:kr.50,456.80000
Alternate Length
CABLE 4COND 28AWG SLATE SHLD
In-Stock: 300
Unit Price: kr.51.71000