Buck Switching Regulator IC Positive Programmable 0V 1 Output 16A 31-PowerTFQFN Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ23645RQI

DigiKey Part Number
785-AOZ23645RQITR-ND - Tape & Reel (TR)
785-AOZ23645RQICT-ND - Cut Tape (CT)
785-AOZ23645RQIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOZ23645RQI
Description
IC REG BUCK PROG 16A 31QFN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0V 1 Output 16A 31-PowerTFQFN Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
1.8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
600kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
31-QFN (5x5)
Voltage - Input (Min)
4V
Base Product Number
Voltage - Input (Max)
28V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.827
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.53000kr.19.53
10kr.14.62600kr.146.26
25kr.13.39520kr.334.88
100kr.12.04280kr.1,204.28
250kr.11.39780kr.2,849.45
500kr.11.20380kr.5,601.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.10.29367kr.30,881.01
6.000kr.10.10028kr.60,601.68
Manufacturers Standard Package
Unit Price without VAT:kr.19.53000
Unit Price with VAT:kr.24.41250