Similar
Similar

AOD4504 | |
|---|---|
DigiKey Part Number | 785-1479-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOD4504 |
Description | MOSFET N-CH 200V 1.5A/6A TO252 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 1.5A (Ta), 6A (Tc) 2.5W (Ta), 42.5W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.7V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 115 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 328 pF @ 100 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 42.5W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 400mOhm @ 3A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FQD10N20CTM | onsemi | 0 | FQD10N20CTMTR-ND | kr.0.00000 | Similar |
| RCD075N20TL | Rohm Semiconductor | 0 | RCD075N20TL-ND | kr.3.50009 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.78374 | kr.6,959.35 |
| Unit Price without VAT: | kr.2.78374 |
|---|---|
| Unit Price with VAT: | kr.3.47968 |



