
AOB30B65LN2V | |
|---|---|
DigiKey Part Number | 785-AOB30B65LN2VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOB30B65LN2V |
Description | IGBT 650V 60A TO-263 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT 650 V 60 A 227 W Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 60 A | |
Current - Collector Pulsed (Icm) | 90 A | |
Vce(on) (Max) @ Vge, Ic | 2.35V @ 15V, 30A | |
Power - Max | 227 W | |
Switching Energy | 880µJ (on), 350µJ (off) | |
Input Type | Standard | |
Gate Charge | 52 nC | |
Td (on/off) @ 25°C | 23ns/109ns | |
Test Condition | 400V, 30A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 312 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.6.14793 | kr.4,918.34 |
| 1.600 | kr.5.70308 | kr.9,124.93 |
| 2.400 | kr.5.47651 | kr.13,143.62 |
| 4.000 | kr.5.40000 | kr.21,600.00 |
| Unit Price without VAT: | kr.6.14793 |
|---|---|
| Unit Price with VAT: | kr.7.68491 |

