Parametric Equivalent

AS4C512M16D3LA-10BAN | |
|---|---|
DigiKey Part Number | 1450-AS4C512M16D3LA-10BAN-ND |
Manufacturer | |
Manufacturer Product Number | AS4C512M16D3LA-10BAN |
Description | IC DRAM 8GBIT PAR 96FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 8Gbit Parallel 933 MHz 20 ns 96-FBGA (13.5x9) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 933 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 20 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.275V ~ 1.425V |
Memory Type Volatile | Operating Temperature -40°C ~ 105°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR3L | Package / Case |
Memory Size | Supplier Device Package 96-FBGA (13.5x9) |
Memory Organization 512M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C512M16D3LA-10BANTR | Alliance Memory, Inc. | 0 | 1450-AS4C512M16D3LA-10BANTR-ND | kr.500.87268 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | kr.558.59239 | kr.100,546.63 |
| Unit Price without VAT: | kr.558.59239 |
|---|---|
| Unit Price with VAT: | kr.698.24049 |


