AS4C128M8D2-25BIN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.88.84000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.48.91000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.53.65000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.35.93190
Datasheet
SDRAM - DDR2 Memory IC 1Gbit Parallel 400 MHz 400 ps 60-FBGA (8x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C128M8D2-25BIN

DigiKey Part Number
1450-1087-ND
Manufacturer
Manufacturer Product Number
AS4C128M8D2-25BIN
Description
IC DRAM 1GBIT PARALLEL 60FBGA
Customer Reference
Detailed Description
SDRAM - DDR2 Memory IC 1Gbit Parallel 400 MHz 400 ps 60-FBGA (8x10)
EDA/CAD Models
AS4C128M8D2-25BIN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
400 MHz
Packaging
Tray
Write Cycle Time - Word, Page
15ns
Part Status
Obsolete
Access Time
400 ps
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 1.9V
Memory Type
Volatile
Operating Temperature
-40°C ~ 95°C (TC)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - DDR2
Package / Case
Memory Size
Supplier Device Package
60-FBGA (8x10)
Memory Organization
128M x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS4C128M8D2A-25BINAlliance Memory, Inc.0AS4C128M8D2A-25BIN-NDkr.88.84000Direct
IS43DR81280C-25DBLISSI, Integrated Silicon Solution Inc0706-1574-NDkr.48.91000Similar
IS43DR81280C-3DBLIISSI, Integrated Silicon Solution Inc0706-1577-NDkr.53.65000Similar
IS43DR81280C-3DBLI-TRISSI, Integrated Silicon Solution Inc0IS43DR81280C-3DBLI-TR-NDkr.35.93190Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types