
ATS601LSGTN-HT-WU4-T | |
|---|---|
DigiKey Part Number | 620-1553-2-ND - Tape & Reel (TR) 620-1553-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ATS601LSGTN-HT-WU4-T |
Description | MAGNETIC SWITCH SPEC PURP 4SIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Open Drain Hall Effect 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Special Purpose | |
Technology | ||
Polarization | - | |
Sensing Range | - | |
Test Condition | - | |
Voltage - Supply | 3.3V ~ 24V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 4-SIP | |
Package / Case | 4-SSIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.46000 | kr.30.46 |
| 5 | kr.27.31600 | kr.136.58 |
| 10 | kr.26.15000 | kr.261.50 |
| 25 | kr.24.76560 | kr.619.14 |
| 50 | kr.23.81700 | kr.1,190.85 |
| 100 | kr.22.94780 | kr.2,294.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.17.63824 | kr.14,110.59 |
| 1.600 | kr.17.38400 | kr.27,814.40 |
| Unit Price without VAT: | kr.30.46000 |
|---|---|
| Unit Price with VAT: | kr.38.07500 |

