SOT-23W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APS12212LLHALT

DigiKey Part Number
620-APS12212LLHALTTR-ND - Tape & Reel (TR)
620-APS12212LLHALTCT-ND - Cut Tape (CT)
620-APS12212LLHALTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APS12212LLHALT
Description
MAGNETIC SWITCH LATCH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect SOT-23W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Latch
Technology
Polarization
North Pole, South Pole
Sensing Range
9mT Trip, -9mT Release
Test Condition
25°C
Voltage - Supply
3V ~ 24V
Current - Supply (Max)
3mA
Current - Output (Max)
25mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23W
Package / Case
SOT-23W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.969
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.82000kr.2.82
5kr.2.44400kr.12.22
10kr.2.31000kr.23.10
25kr.2.15280kr.53.82
50kr.2.04420kr.102.21
100kr.1.94560kr.194.56
500kr.1.74656kr.873.28
1.000kr.1.67283kr.1,672.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.33314kr.3,999.42
6.000kr.1.28315kr.7,698.90
9.000kr.1.25586kr.11,302.74
15.000kr.1.22340kr.18,351.00
21.000kr.1.20312kr.25,265.52
30.000kr.1.18254kr.35,476.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.82000
Unit Price with VAT:kr.3.52500