
ACS710KLATR-12CB-NL-T | |
|---|---|
DigiKey Part Number | 620-1528-2-ND - Tape & Reel (TR) 620-1528-1-ND - Cut Tape (CT) 620-1528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS710KLATR-12CB-NL-T |
Description | CURRENT SEN HE/OL 12.5A 16-SOIC |
Customer Reference | |
Detailed Description | Current Sensor 12.5A 1 Channel Hall Effect, Open Loop Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ACS710KLATR-12CB-NL-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 56mV/A | |
Frequency | DC ~ 120kHz | |
Linearity | ±0.75% | |
Accuracy | ±2.2% | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 4µs | |
Current - Supply (Max) | 14.5mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.67000 | kr.29.67 |
| 5 | kr.26.58600 | kr.132.93 |
| 10 | kr.25.45200 | kr.254.52 |
| 25 | kr.24.09480 | kr.602.37 |
| 50 | kr.23.16720 | kr.1,158.36 |
| 100 | kr.22.31760 | kr.2,231.76 |
| 500 | kr.20.62516 | kr.10,312.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.19.57317 | kr.19,573.17 |
| 2.000 | kr.19.00090 | kr.38,001.80 |
| 3.000 | kr.18.68829 | kr.56,064.87 |
| Unit Price without VAT: | kr.29.67000 |
|---|---|
| Unit Price with VAT: | kr.37.08750 |



