
ACS71020KMABTR-090B3-I2C | |
|---|---|
DigiKey Part Number | 620-1998-2-ND - Tape & Reel (TR) 620-1998-1-ND - Cut Tape (CT) 620-1998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS71020KMABTR-090B3-I2C |
Description | SINGLE PHASE, ISOLATED, POWER MO |
Customer Reference | |
Detailed Description | Controller, ACDC Switching Power Supplies PMIC 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | Controller, ACDC Switching Power Supplies | |
Current - Supply | 12mA | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.14000 | kr.38.14 |
| 5 | kr.34.34200 | kr.171.71 |
| 10 | kr.32.91500 | kr.329.15 |
| 25 | kr.31.21680 | kr.780.42 |
| 50 | kr.30.05560 | kr.1,502.78 |
| 100 | kr.28.99140 | kr.2,899.14 |
| 500 | kr.27.46650 | kr.13,733.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.22.44000 | kr.22,440.00 |
| Unit Price without VAT: | kr.38.14000 |
|---|---|
| Unit Price with VAT: | kr.47.67500 |


