A1222ELHLT-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2.707
Unit Price: kr.5.21000
Datasheet

Similar


Texas Instruments
In Stock: 2.199
Unit Price: kr.10.60000
Datasheet

Similar


Texas Instruments
In Stock: 4.471
Unit Price: kr.5.21000
Datasheet

Similar


Texas Instruments
In Stock: 2.948
Unit Price: kr.10.60000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.2.80560
Datasheet

Similar


Texas Instruments
In Stock: 750
Unit Price: kr.7.19592
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.4.56000
Datasheet

Similar


Texas Instruments
In Stock: 250
Unit Price: kr.7.19592
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.4.56000
Datasheet

Similar


Texas Instruments
In Stock: 1.160
Unit Price: kr.10.60000
Datasheet

Similar


Texas Instruments
In Stock: 4.191
Unit Price: kr.7.25000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.7.26736
Datasheet

Similar


Infineon Technologies
In Stock: 39.000
Unit Price: kr.3.71960
Datasheet

Similar


Infineon Technologies
In Stock: 8.469
Unit Price: kr.6.70000
Datasheet
Digital Switch Latch Open Drain Hall Effect SOT-23W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1222ELHLT-T

DigiKey Part Number
A1222ELHLT-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A1222ELHLT-T
Description
MAGNETIC SWITCH LATCH SOT23W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect SOT-23W
Datasheet
 Datasheet
EDA/CAD Models
A1222ELHLT-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
4mA
Mfr
Current - Output (Max)
25mA
Packaging
Tape & Reel (TR)
Output Type
Open Drain
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Function
Latch
Grade
Automotive
Technology
Qualification
AEC-Q100
Polarization
South Pole
Mounting Type
Surface Mount
Sensing Range
15mT Trip, -15mT Release
Supplier Device Package
SOT-23W
Test Condition
-40°C ~ 85°C
Package / Case
SOT-23W
Voltage - Supply
3V ~ 24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRV5023AJEDBZRQ1Texas Instruments2.707296-51075-1-NDkr.5.21000Similar
DRV5023AJEDBZTQ1Texas Instruments2.199296-DRV5023AJEDBZTQ1CT-NDkr.10.60000Similar
DRV5023AJQDBZRQ1Texas Instruments4.471296-49623-1-NDkr.5.21000Similar
DRV5023AJQDBZTQ1Texas Instruments2.948296-DRV5023AJQDBZTQ1CT-NDkr.10.60000Similar
DRV5023BIEDBZRQ1Texas Instruments0296-51076-2-NDkr.2.80560Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
18.000kr.4.12131kr.74,183.58
Manufacturers Standard Package
Unit Price without VAT:kr.4.12131
Unit Price with VAT:kr.5.15164