


TV22-18010S-40.000-X-R | |
|---|---|
DigiKey Part Number | 3997-TV22-18010S-40.000-X-RTR-ND - Tape & Reel (TR) 3997-TV22-18010S-40.000-X-RCT-ND - Cut Tape (CT) 3997-TV22-18010S-40.000-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TV22-18010S-40.000-X-R |
Description | VCTCXO 40 MHZ CLPSNW SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40 MHz VCTCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TV22-18010S-40.000-X-R Models |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±1ppm |
Series | Absolute Pull Range (APR) ±5ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 2.5mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Output Clipped Sine Wave | Height - Seated (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.57000 | kr.13.57 |
| 10 | kr.11.79200 | kr.117.92 |
| 25 | kr.11.15320 | kr.278.83 |
| 50 | kr.10.69180 | kr.534.59 |
| 100 | kr.10.24920 | kr.1,024.92 |
| 250 | kr.9.69284 | kr.2,423.21 |
| 500 | kr.9.29216 | kr.4,646.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.90846 | kr.8,908.46 |
| 2.000 | kr.8.54087 | kr.17,081.74 |
| 3.000 | kr.8.33298 | kr.24,998.94 |
| 5.000 | kr.8.07855 | kr.40,392.75 |
| 7.000 | kr.7.91531 | kr.55,407.17 |
| Unit Price without VAT: | kr.13.57000 |
|---|---|
| Unit Price with VAT: | kr.16.96250 |






