6 Position Circular Connector Plug, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/26SA35SN

DigiKey Part Number
2899-D38999/26SA35SNCO-ND
Manufacturer
Manufacturer Product Number
D38999/26SA35SN
Description
STAINLESS STEEL D38999 SERIES II
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Stainless Steel
Mfr
Shell Finish
Nickel
Series
Contact Finish - Mating
Gold
Packaging
Box
Color
Silver
Part Status
Active
Ingress Protection
Environment Resistant
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
6
Features
Coupling Nut, Firewall Usage
Shell Size - Insert
9-35
Shielding
Shell Size, MIL
A
Voltage Rating
500VAC
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-65°C ~ 200°C
Termination
Crimp
Contact Material
Copper Alloy
Fastening Type
Threaded
Insert Material
Thermoplastic
Orientation
N (Normal)
Applications
Aerospace, Aviation, Military
Primary Material
Metal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.