
D38999/24FJ61PAL | |
|---|---|
DigiKey Part Number | 2899-D38999/24FJ61PALAE-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24FJ61PAL |
Description | D38999/24FJ61PAL |
Customer Reference | |
Detailed Description | 61 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Aero Electric | Fastening Type Threaded |
Series | Orientation A |
Packaging Bag | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Nickel |
Type For Male Pins | Housing Color Silver |
Number of Positions 61 | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-61 | Insert Material Plastic |
Shell Size, MIL J | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 200°C |
Contact Size 20 | Base Product Number |
Mounting Type Panel Mount |

