
AM1LS-0505SEZ | |
|---|---|
DigiKey Part Number | 5245-AM1LS-0505SEZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1LS-0505SEZ |
Description | DC/DC Converter 5V 1W |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | Household Appliances, ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 82% | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 4 Leads | |
Size / Dimension | 0.60" L x 0.43" W x 0.28" H (15.2mm x 10.9mm x 7.1mm) | |
Supplier Device Package | 8-SMD | |
Control Features | - | |
Approval Agency | CE, cURus, EN, IEC, UL | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.51000 | kr.26.51 |
| 10 | kr.23.31000 | kr.233.10 |
| 25 | kr.22.14680 | kr.553.67 |
| 50 | kr.21.30180 | kr.1,065.09 |
| 100 | kr.20.48970 | kr.2,048.97 |
| 250 | kr.19.46428 | kr.4,866.07 |
| 500 | kr.18.72254 | kr.9,361.27 |
| 1.000 | kr.18.00905 | kr.18,009.05 |
| Unit Price without VAT: | kr.26.51000 |
|---|---|
| Unit Price with VAT: | kr.33.13750 |






