


CFNT-EGS/PSA 19MM | |
|---|---|
DigiKey Part Number | EAR1388-ND |
Manufacturer | |
Manufacturer Product Number | CFNT-EGS/PSA 19MM |
Description | CFNT-EGS/PSA 19MM X 5" X 7" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Foam 5.00" W x 7.00" L (127.0mm x 177.8mm) X 0.748" (19.00mm) Polyurethane Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | 5.00" W x 7.00" L (127.0mm x 177.8mm) | |
Thickness | 0.748" (19.00mm) | |
Density | 83 kg/m³ | |
Material | Polyurethane | |
Material Flammability Rating | UL94 HBF | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.76.30000 | kr.76.30 |
| 10 | kr.66.83500 | kr.668.35 |
| 30 | kr.63.50667 | kr.1,905.20 |
| 50 | kr.62.14840 | kr.3,107.42 |
| 100 | kr.60.47130 | kr.6,047.13 |
| 250 | kr.58.50616 | kr.14,626.54 |
| 500 | kr.57.18390 | kr.28,591.95 |
| 1.000 | kr.55.98484 | kr.55,984.84 |
| Unit Price without VAT: | kr.76.30000 |
|---|---|
| Unit Price with VAT: | kr.95.37500 |



