CF-40EG 1.0 DISK PAD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CF-40EG 1.0 DISK PAD
CONFOR™ Foam Impact Absorption Comparison

CF-40EG 1.0 DISK PAD

DigiKey Part Number
EAR1284-ND
Manufacturer
Manufacturer Product Number
CF-40EG 1.0 DISK PAD
Description
CONFOR CF-40EG 1.0 DISK PAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Foam 1.00" Diameter (25.4mm) X 1.000" (25.40mm) Polyurethane Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aearo Technologies LLC, a 3M company
Series
Packaging
Bag
Part Status
Active
Size / Dimension
1.00" Diameter (25.4mm)
Thickness
1.000" (25.40mm)
Density
96.1 kg/m³
Material
Polyurethane
Material Flammability Rating
UL94 HF-1
Color
Yellow
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 873
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.11.42000kr.11.42
10kr.9.09500kr.90.95
25kr.8.47520kr.211.88
50kr.8.08060kr.404.03
100kr.7.73610kr.773.61
300kr.7.27410kr.2,182.23
500kr.7.08816kr.3,544.08
1.000kr.6.86035kr.6,860.35
Manufacturers Standard Package
Unit Price without VAT:kr.11.42000
Unit Price with VAT:kr.14.27500