
SOM-6884C3U-S2A1 | |
|---|---|
DigiKey Part Number | 2084-SOM-6884C3U-S2A1-ND |
Manufacturer | |
Manufacturer Product Number | SOM-6884C3U-S2A1 |
Description | SBC 4.9GHZ 6 CORE 64GB/0GB RAM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 4.9GHz 6 Core 64GB/0GB RAM Intel Core i3-1315UE |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Processor | Intel Core i3-1315UE | |
Speed | 4.9GHz | |
Number of Cores | 6 | |
Power (Watts) | - | |
Cooling Type | Fan | |
Size / Dimension | 3.740" x 3.740" (94.99mm x 94.99mm) | |
Form Factor | COM Express R3.0 Compact Module, Type 6 | |
Expansion Site/Bus | CAN, GPIO, I2C, LPC, LVDS, PCIe, SATA, SMBus | |
RAM Capacity/Installed | 64GB/0GB | |
Storage Interface | SATA 3.0 (2), SSD | |
Video Outputs | DDI, HDMI, LCD, LVDS, Mini Display Port | |
Ethernet | 10/100/1000 Mbps | |
USB | USB 2.0 (8), USB 3.2 (4), USB 4.0 (2) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,636.80000 | kr.4,636.80 |
| Unit Price without VAT: | kr.4,636.80000 |
|---|---|
| Unit Price with VAT: | kr.5,796.00000 |

