Single Board Computer 1.1GHz 2 Core 8GB/0GB RAM Intel Celeron N3350
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIO-3360N-S1A1E

DigiKey Part Number
2084-MIO-3360N-S1A1E-ND
Manufacturer
Manufacturer Product Number
MIO-3360N-S1A1E
Description
SBC 1.1GHZ 2 CORE 8GB/0GB RAM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Single Board Computer 1.1GHz 2 Core 8GB/0GB RAM Intel Celeron N3350
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Expansion Site/Bus
Audio, LPC, mPCIe, PCIe, SMBus
Manufacturer
Advantech Corporation
RAM Capacity/Installed
8GB/0GB
Series
Storage Interface
eMMC, mSATA, SATA3
Packaging
Bulk
Video Outputs
DP, HDMI, LVDS, VGA
Part Status
Active
Ethernet
10/100/1000 Mbps, GbE
Core Processor
Intel Celeron N3350
USB
USB 2.0 (4)
Speed
1.1GHz
RS-232 (422, 485)
2
Number of Cores
2
Digital I/O Lines
8
Cooling Type
Heat Sink
Watchdog Timer
Yes
Size / Dimension
3.900" x 2.800" (99.06mm x 71.12mm)
Operating Temperature
0°C ~ 60°C
Form Factor
Pico-ITX, SBC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,354.99000kr.2,354.99
Manufacturers Standard Package
Unit Price without VAT:kr.2,354.99000
Unit Price with VAT:kr.2,943.73750