EKI-5528I-MB-AE is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Advantech Corporation
In Stock: 0
Unit Price: kr.11,047.99000
Datasheet
EKI-5528I-MB-AE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKI-5528I-MB-AE

DigiKey Part Number
EKI-5528I-MB-AE-ND
Manufacturer
Manufacturer Product Number
EKI-5528I-MB-AE
Description
NETWORK SWITCH-MANAGED 8 PORT
Customer Reference
Detailed Description
Network Switch - Managed 8 Ports IP30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Bulk
Part Status
Last Time Buy
Type
Switch - Managed
Configuration
Fixed
Number of Ports
8
Copper Ports
8
Copper Type
10/100
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
12 ~ 48VDC
Ingress Protection
IP30
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/03/2026
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3,424.95000kr.3,424.95
Manufacturers Standard Package
Unit Price without VAT:kr.3,424.95000
Unit Price with VAT:kr.4,281.18750