EKI-5526-PN-AE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKI-5526-PN-AE

DigiKey Part Number
EKI-5526-PN-AE-ND
Manufacturer
Manufacturer Product Number
EKI-5526-PN-AE
Description
NETWORK SWITCH-MANAGED 16 PORT
Customer Reference
Detailed Description
Network Switch - Managed 16 Ports IP30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Switch - Managed
Configuration
Fixed
Number of Ports
16
Copper Ports
16
Copper Type
10/100
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
12 ~ 48VDC
Ingress Protection
IP30
Mounting Type
DIN Rail
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4,906.52000kr.4,906.52
Manufacturers Standard Package
Unit Price without VAT:kr.4,906.52000
Unit Price with VAT:kr.6,133.15000