
ADAM-4068-C | |
|---|---|
DigiKey Part Number | 2084-ADAM-4068-C-ND |
Manufacturer | |
Manufacturer Product Number | ADAM-4068-C |
Description | OUTPUT MODULE 4 RELAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Output Module Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Output Module | |
Number of Outputs and Type | 4 - Relay | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Operating Temperature | -10°C ~ 70°C | |
Approval Agency | CE, FCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,340.96000 | kr.1,340.96 |
| Unit Price without VAT: | kr.1,340.96000 |
|---|---|
| Unit Price with VAT: | kr.1,676.20000 |


