
ATS-VC-050-C1-R0 | |
|---|---|
DigiKey Part Number | 684-ATS-VC-050-C1-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-VC-050-C1-R0 |
Description | 250X234X5MM VAPOR CHAMBER |
Customer Reference | |
Detailed Description | Vapor Chamber Rectangular Aluminum Mesh |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | Vapor Chamber | |
Attachment Method | Bolt On | |
Shape | Rectangular | |
Power - Cooling | - | |
Thermal Resistance | - | |
Wick Type | Mesh | |
Length | 9.843" (250.00mm) | |
Width | 9.213" (234.00mm) | |
Height | 0.197" (5.00mm) | |
Diameter | - | |
Operating Temperature | 10°C ~ 60°C | |
Features | - | |
Material | Aluminum | |
Platform | - | |
Working Fluid | Acetone | |
Minimum Bend Radius | - |

