


ATS-06D-197-C2-R0 | |
|---|---|
DigiKey Part Number | ATS11271-ND |
Manufacturer | |
Manufacturer Product Number | ATS-06D-197-C2-R0 |
Description | HEATSINK 45X45X10MM XCUT T766 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.772" (45.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 10.90°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.48000 | $5.48 |
| 10 | $4.85100 | $48.51 |
| 25 | $4.62080 | $115.52 |
| 50 | $4.45380 | $222.69 |
| 100 | $4.29280 | $429.28 |
| 250 | $4.08868 | $1,022.17 |
| 450 | $3.96271 | $1,783.22 |
| 950 | $3.80797 | $3,617.57 |
| Unit Price without VAT: | $5.48000 |
|---|---|
| Unit Price with VAT: | $6.85000 |

