AD5E480032G20-BSSB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: kr.16,499.03000

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: kr.20,647.35000

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: kr.20,970.25000

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.12,492.40000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: kr.1,705.52000
Datasheet
Image for AD5E480032G20-BSSB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD5E480032G20-BSSB

DigiKey Part Number
4670-AD5E480032G20-BSSB-ND
Manufacturer
Manufacturer Product Number
AD5E480032G20-BSSB
Description
MODULE DDR5 SDRAM 32GB 288UDIMM
Customer Reference
Detailed Description
Memory Module DDR5 SDRAM 32GB 288-UDIMM
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Type
DDR5 SDRAM
Manufacturer
ADATA
Memory Size
32GB
Series
Transfer Rate (Mb/s, MT/s, MHz)
4800
Packaging
Bulk
Package / Case
288-UDIMM
Part Status
Obsolete
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D12.31306S.001Apacer Memory America01582-D12.31306S.001-NDkr.16,499.03000Parametric Equivalent
D32.31301S.001Apacer Memory America01582-D32.31301S.001-NDkr.20,647.35000Parametric Equivalent
D52.31303S.001Apacer Memory America01582-D52.31303S.001-NDkr.20,970.25000Parametric Equivalent
SQR-UD5M32G6K4HNAGAdvantech Corporation02084-SQR-UD5M32G6K4HNAG-NDkr.12,492.40000Parametric Equivalent
SQR-UD5N32G4K8MNABAdvantech Corporation02084-SQR-UD5N32G4K8MNAB-NDkr.1,705.52000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes