


MTJG-2-88TUX1-FSD-PG-VLG-M5C | |
|---|---|
DigiKey Part Number | 2057-MTJG-2-88TUX1-FSD-PG-VLG-M5C-ND |
Manufacturer | |
Manufacturer Product Number | MTJG-2-88TUX1-FSD-PG-VLG-M5C |
Description | CONN JACK 2PORT PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Port Jack Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Applications | - | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.531" (13.49mm) | |
LED Color | Yellow - Green | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide, Solder Retention | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | Flash | |
Shield Material | Brass, Nickel Coated | |
Housing Material | Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.19.23600 | kr.192,360.00 |
| Unit Price without VAT: | kr.19.23600 |
|---|---|
| Unit Price with VAT: | kr.24.04500 |

