
6057 | |
|---|---|
DigiKey Part Number | 1528-6057-ND |
Manufacturer | |
Manufacturer Product Number | 6057 |
Description | SNAP-ON ENCLOSURE FOR ADAFRUIT F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Case Plastic White Hand Held, Cover Included 2.205" L x 1.941" W (56.00mm x 49.30mm) X 0.543" (13.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | RP2040 | |
Size / Dimension | 2.205" L x 1.941" W (56.00mm x 49.30mm) | |
Height | 0.543" (13.80mm) | |
Area (L x W) | 4.28in² (27.6cm²) | |
Design | Hand Held, Cover Included | |
Material | Plastic | |
Color | White | |
Thickness | - | |
Features | - | |
Material Flammability Rating | - | |
Note | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.03000 | kr.29.03 |
| Unit Price without VAT: | kr.29.03000 |
|---|---|
| Unit Price with VAT: | kr.36.28750 |


