
2156 | |
|---|---|
DigiKey Part Number | 1528-2156-ND |
Manufacturer | |
Manufacturer Product Number | 2156 |
Description | DUAL ALPHANUMERIC DISPLAY - GREE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 14-Segment, Alphanumeric 2 Character Common Cathode 3.2V 20mA 0.833" H x 0.989" W x 0.303" D (21.15mm x 25.12mm x 7.70mm) 18-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.833" H x 0.989" W x 0.303" D (21.15mm x 25.12mm x 7.70mm) | |
Digit/Alpha Size | 0.54" (13.60mm) | |
Display Type | 14-Segment, Alphanumeric | |
Common Pin | Common Cathode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Millicandela Rating | 14mcd | |
Wavelength - Peak | 520nm | |
Power Dissipation (Max) | 100mW | |
Package / Case | 18-DIP (0.600", 15.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.28000 | kr.51.28 |
| Unit Price without VAT: | kr.51.28000 |
|---|---|
| Unit Price with VAT: | kr.64.10000 |



