
4554 | |
|---|---|
DigiKey Part Number | 1528-4554-ND |
Manufacturer | |
Manufacturer Product Number | 4554 |
Description | ADAFRUIT TDK INVENSENSE ICM-2094 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AK09916, ICM-20948 Accelerometer, Gyroscope, Magnetometer Sensor Qwiic, STEMMA QT Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Qwiic, STEMMA QT | |
Type | Sensor | |
Function | Accelerometer, Gyroscope, Magnetometer | |
Utilized IC / Part | AK09916, ICM-20948 | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | Arduino, CircuitPython | |
Interconnect System | Qwiic, STEMMA QT | |
Note | Header(s) Not Installed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.95.68000 | kr.95.68 |
| Unit Price without VAT: | kr.95.68000 |
|---|---|
| Unit Price with VAT: | kr.119.60000 |











