
L12-50-100-6-I | |
|---|---|
DigiKey Part Number | 2495-L12-50-100-6-I-ND |
Manufacturer | |
Manufacturer Product Number | L12-50-100-6-I |
Description | L12-I MICRO LINEAR ACTUATOR |
Customer Reference | |
Detailed Description | Linear Actuator Brushed 1.969" (50.00mm) Ball Screw Integrated Controller 6VDC |
Datasheet | Datasheet |
Category | Duty Cycle 20% |
Manufacturer Actuonix Motion Devices Inc | Voltage - Rated 6VDC |
Series | Construction Ball Screw |
Packaging Retail Package | Accuracy ±0.30mm |
Part Status Active | Features Integrated Controller |
Type Linear Actuator | Gear Reduction Ratio 100 |
Motor Type Brushed | Feedback Type Potentiometer |
Stroke Length 1.969" (50.00mm) | Termination Style Wire Leads with Connector |
Load Force (Dynamic) 9.44lbf (42.0N) | Operating Temperature -10°C ~ 50°C |
Load Force (Static) 44.96lbf (200.0N) | Ingress Protection IP54 - Dust Protected, Water Resistant |
Speed 0.51 in/s (13.0 mm/s) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.729.10000 | kr.729.10 |
| Unit Price without VAT: | kr.729.10000 |
|---|---|
| Unit Price with VAT: | kr.911.37500 |

