
W28NT1000 | |
|---|---|
DigiKey Part Number | 5006-W28NT1000-ND |
Manufacturer | |
Manufacturer Product Number | W28NT1000 |
Description | AC/DC CONVERTER 28V 280W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 28V 90 ~ 265 VAC, 110 ~ 350 VDC Input |
Datasheet | Datasheet |
Category | Current - Output 5 10 A |
Mfr | Current - Output 6 10 A |
Packaging Bulk | Power (Watts) |
Part Status Active | Applications Industrial, ITE (Commercial) |
Type Enclosed | Voltage - Isolation 4.242 kV |
Number of Outputs 1 | Efficiency 80% |
Voltage - Input 90 ~ 265 VAC, 110 ~ 350 VDC | Operating Temperature 0°C ~ 71°C |
Voltage - Output 1 28V | Features Adjustable Output, Remote On/Off, Remote Sense, Universal Input |
Current - Output 1 10 A | Mounting Type Chassis Mount |
Current - Output 2 10 A | Size / Dimension 8.38" L x 3.45" W x 1.68" H (212.9mm x 87.6mm x 42.7mm) |
Current - Output 3 10 A | Approval Agency CE, cULus, cURus |
Current - Output 4 10 A | Standard Number 60950-1; UL 508 |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,055.00000 | kr.4,055.00 |
| 5 | kr.4,018.33000 | kr.20,091.65 |
| 10 | kr.3,981.62800 | kr.39,816.28 |
| 25 | kr.3,944.93320 | kr.98,623.33 |
| Unit Price without VAT: | kr.4,055.00000 |
|---|---|
| Unit Price with VAT: | kr.5,068.75000 |

