Enclosed AC DC Converters 1 Output 3V 210 ~ 250 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3H1700-230

DigiKey Part Number
5006-A3H1700-230-ND
Manufacturer
Manufacturer Product Number
A3H1700-230
Description
AC/DC CONVERTER
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 3V 210 ~ 250 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
3V
Mfr
Current - Output 1
17 A
Series
Applications
ITE (Commercial)
Packaging
Bulk
Operating Temperature
-20°C ~ 71°C
Part Status
Active
Features
Adjustable Output
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
8.75" L x 7.37" W x 5.12" H (222.3mm x 187.2mm x 130.0mm)
Voltage - Input
210 ~ 250 VAC
Approval Agency
CE, cURus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Acopian Power Supplies
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1000
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4,858.66000kr.4,858.66
5kr.4,821.95000kr.24,109.75
10kr.4,785.25400kr.47,852.54
25kr.4,748.55600kr.118,713.90
Unit Price without VAT:kr.4,858.66000
Unit Price with VAT:kr.6,073.32500