
51688-0330M-001 | |
|---|---|
DigiKey Part Number | 4294-51688-0330M-001TR-ND - Tape & Reel (TR) 4294-51688-0330M-001CT-ND - Cut Tape (CT) 4294-51688-0330M-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 51688-0330M-001 |
Description | 33P, 0.3MM PITCH EASY-ON FPC |
Customer Reference | |
Detailed Description | 33 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Tapered |
Manufacturer Aces Connectors | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Thermoplastic |
Part Status Active | Actuator Material Thermoplastic |
Flat Flex Type FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top and Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 33 | Material Flammability Rating UL94 V-0 |
Pitch 0.012" (0.30mm) | Current Rating (Amps) 0.2A |
Termination Solder | Contact Finish Thickness 3.15µin (0.08µm) |
FFC, FCB Thickness 0.20mm | Housing Color White |
Height Above Board 0.037" (0.95mm) | Actuator Color Black |
Locking Feature Flip Lock, Backlock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.2.04800 | kr.20.48 |
| 25 | kr.1.92240 | kr.48.06 |
| 50 | kr.1.82980 | kr.91.49 |
| 100 | kr.1.74220 | kr.174.22 |
| 250 | kr.1.63320 | kr.408.30 |
| 500 | kr.1.55508 | kr.777.54 |
| 1.000 | kr.1.48071 | kr.1,480.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.1.39523 | kr.4,883.31 |
| 7.000 | kr.1.32863 | kr.9,300.41 |
| 10.500 | kr.1.29117 | kr.13,557.28 |
| 17.500 | kr.1.24548 | kr.21,795.90 |
| 24.500 | kr.1.21628 | kr.29,798.86 |
| 35.000 | kr.1.18608 | kr.41,512.80 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

