23 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51688-0230M-001

DigiKey Part Number
4294-51688-0230M-001TR-ND - Tape & Reel (TR)
4294-51688-0230M-001CT-ND - Cut Tape (CT)
4294-51688-0230M-001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
51688-0230M-001
Description
23P, 0.3MM PITCH EASY-ON FPC
Customer Reference
Detailed Description
23 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Tapered
Manufacturer
Aces Connectors
Contact Material
Copper Alloy
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Thermoplastic
Part Status
Active
Actuator Material
Thermoplastic
Flat Flex Type
FPC
Features
Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Top and Bottom
Operating Temperature
-40°C ~ 85°C
Number of Positions
23
Material Flammability Rating
UL94 V-0
Pitch
0.012" (0.30mm)
Current Rating (Amps)
0.2A
Termination
Solder
Contact Finish Thickness
3.15µin (0.08µm)
FFC, FCB Thickness
0.20mm
Housing Color
White
Height Above Board
0.037" (0.95mm)
Actuator Color
Black
Locking Feature
Flip Lock, Backlock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.495
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.43300kr.14.33
25kr.1.34160kr.33.54
50kr.1.27560kr.63.78
100kr.1.21470kr.121.47
250kr.1.13868kr.284.67
500kr.1.08426kr.542.13
1.000kr.1.03241kr.1,032.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.0.97281kr.3,404.84
7.000kr.0.92636kr.6,484.52
10.500kr.0.90023kr.9,452.41
17.500kr.0.86837kr.15,196.48
24.500kr.0.84800kr.20,776.00
35.000kr.0.82694kr.28,942.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750