
51610-0061N-002 | |
|---|---|
DigiKey Part Number | 4294-51610-0061N-002-ND |
Manufacturer | |
Manufacturer Product Number | 51610-0061N-002 |
Description | 1.0MM PITCH 6P NON-ZIF FPC CONN |
Customer Reference | |
Detailed Description | 6 Position FPC Connector Contacts, Top 0.039" (1.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer Aces Connectors | Height Above Board 0.142" (3.60mm) |
Series | Cable End Type Straight |
Packaging Tube | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin |
Flat Flex Type FPC | Housing Material Polyamide (PA9T), Nylon 9T |
Mounting Type Through Hole, Right Angle | Features Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Top | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Contact Finish Thickness 200.0µin (5.08µm) |
Pitch 0.039" (1.00mm) | Housing Color Natural |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.98400 | kr.19.84 |
| 25 | kr.1.85880 | kr.46.47 |
| 50 | kr.1.76880 | kr.88.44 |
| 100 | kr.1.68450 | kr.168.45 |
| 250 | kr.1.57868 | kr.394.67 |
| 500 | kr.1.50308 | kr.751.54 |
| 1.000 | kr.1.43132 | kr.1,431.32 |
| 2.500 | kr.1.34162 | kr.3,354.05 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

