
51530-02601-001 | |
|---|---|
DigiKey Part Number | 4294-51530-02601-001TR-ND - Tape & Reel (TR) 4294-51530-02601-001CT-ND - Cut Tape (CT) 4294-51530-02601-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 51530-02601-001 |
Description | 26PIN, 0.5MM PITCH EASY-ON FFC/F |
Customer Reference | |
Detailed Description | 26 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Height Above Board 0.071" (1.80mm) |
Manufacturer Aces Connectors | Locking Feature Slide Lock |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Cable End Type Straight, Tabbed |
Part Status Active | Contact Material Copper Alloy |
Flat Flex Type FPC | Contact Finish Gold |
Mounting Type Surface Mount, Right Angle | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Connector/Contact Type Contacts, Bottom | Actuator Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Number of Positions 26 | Features Solder Retention |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.3.51900 | kr.35.19 |
| 25 | kr.3.29920 | kr.82.48 |
| 50 | kr.3.14080 | kr.157.04 |
| 100 | kr.2.99060 | kr.299.06 |
| 250 | kr.2.80280 | kr.700.70 |
| 500 | kr.2.66888 | kr.1,334.44 |
| 1.000 | kr.2.54139 | kr.2,541.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.49121 | kr.4,982.42 |
| 4.000 | kr.2.37232 | kr.9,489.28 |
| 6.000 | kr.2.30543 | kr.13,832.58 |
| 10.000 | kr.2.22386 | kr.22,238.60 |
| 14.000 | kr.2.17172 | kr.30,404.08 |
| 20.000 | kr.2.11780 | kr.42,356.00 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

