
50308-0030N-002 | |
|---|---|
DigiKey Part Number | 4294-50308-0030N-002TR-ND - Tape & Reel (TR) 4294-50308-0030N-002CT-ND - Cut Tape (CT) 4294-50308-0030N-002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50308-0030N-002 |
Description | 3P, 2.0MM PITCH WTB WAFER CONN. |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.228" (5.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Plastic, Halogen Free | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | 200VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.35000 | kr.1.35 |
| 10 | kr.1.13500 | kr.11.35 |
| 100 | kr.0.96430 | kr.96.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.0.84043 | kr.588.30 |
| 1.400 | kr.0.80031 | kr.1,120.43 |
| 2.100 | kr.0.77769 | kr.1,633.15 |
| 3.500 | kr.0.75013 | kr.2,625.45 |
| 4.900 | kr.0.73252 | kr.3,589.35 |
| 7.000 | kr.0.71432 | kr.5,000.24 |
| 17.500 | kr.0.66959 | kr.11,717.83 |
| 35.000 | kr.0.63765 | kr.22,317.75 |
| 70.000 | kr.0.60723 | kr.42,506.10 |
| Unit Price without VAT: | kr.1.35000 |
|---|---|
| Unit Price with VAT: | kr.1.68750 |


